Part Details for UKL1J330MPD1CP by Nichicon Corporation
Overview of UKL1J330MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1J330MPD1CP
UKL1J330MPD1CP CAD Models
UKL1J330MPD1CP Part Data Attributes
|
UKL1J330MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1J330MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 170 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UKL1J330MPD1CP
This table gives cross-reference parts and alternative options found for UKL1J330MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1J330MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFG1J330MPM1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UKL1J330MPD1CP vs UFG1J330MPM1CA |
RDNP33M63CF18X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UKL1J330MPD1CP vs RDNP33M63CF18X11.5 |
REA330M1JSA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UKL1J330MPD1CP vs REA330M1JSA-0811 |
UFG1J330MPM1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UKL1J330MPD1CP vs UFG1J330MPM1TA |
RDNP33M63TR528X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UKL1J330MPD1CP vs RDNP33M63TR528X11.5 |
B41004A8336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UKL1J330MPD1CP vs B41004A8336M002 |
REA330M1JSA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UKL1J330MPD1CP vs REA330M1JSA-0811P |
RDLL33M63TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UKL1J330MPD1CP vs RDLL33M63TR268X11.5 |
RDLLA33M63CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UKL1J330MPD1CP vs RDLLA33M63CF18X11.5 |
711-063/330MTR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | UKL1J330MPD1CP vs 711-063/330MTR |