Part Details for UKL1J220KPD1CC by Nichicon Corporation
Overview of UKL1J220KPD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1J220KPD1CC
UKL1J220KPD1CC CAD Models
UKL1J220KPD1CC Part Data Attributes
|
UKL1J220KPD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1J220KPD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1J220KPD1CC
This table gives cross-reference parts and alternative options found for UKL1J220KPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1J220KPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1J220KPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD |
UKL1J220KPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1CT |
UKL1J220KPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1TA |
UKL1J220KPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1FA |
UKL1J220KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1AA |
UKL1J220KPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1CM |
UKL1J220KPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1CP |
UKL1J220KPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1FV |
UKL1J220KPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1CA |
UKL1J220KPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1J220KPD1CC vs UKL1J220KPD1CV |