There are no models available for this part yet.
Overview of UKL1HR33MDD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKL1HR33MDD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1709 Partner Stock |
|
$0 | Buy Now |
CAD Models for UKL1HR33MDD1TD by Nichicon Corporation
Part Data Attributes for UKL1HR33MDD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3.5 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for UKL1HR33MDD1TD
This table gives cross-reference parts and alternative options found for UKL1HR33MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR33MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R33LFM0511WPN18EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 2R33LFM0511WPN18EA |
1R33LFM0511WPN385B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 1R33LFM0511WPN385B |
2R33LFM0511WPN08FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 2R33LFM0511WPN08FA |
1R33LFM0511WPN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 1R33LFM0511WPN781B |
8R33LFM0511LLN08EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 8R33LFM0511LLN08EM |
8R33LFM0511LLN481M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 8R33LFM0511LLN481M |
8R33LFM0511NPN0B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 8R33LFM0511NPN0B |
8R33LFM0511WPN181C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | UKL1HR33MDD1TD vs 8R33LFM0511WPN181C |
UKL1HR33MDDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1HR33MDD1TD vs UKL1HR33MDDANACC |
TLL1HR33M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Taicon Corporation | UKL1HR33MDD1TD vs TLL1HR33M |