There are no models available for this part yet.
Overview of UKL1HR33MDAANATD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for UKL1HR33MDAANATD by Nichicon Corporation
Part Data Attributes for UKL1HR33MDAANATD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0002 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1HR33MDAANATD
This table gives cross-reference parts and alternative options found for UKL1HR33MDAANATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR33MDAANATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MER33SWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MMH RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR33MDAANATD vs 50MER33SWN |
USW1HR33MDA1TE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UKL1HR33MDAANATD vs USW1HR33MDA1TE |
SE1H334M03005PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKL1HR33MDAANATD vs SE1H334M03005PC |
USP1HR33MDT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7MML RADIAL LEADED | Nichicon Corporation | UKL1HR33MDAANATD vs USP1HR33MDT |
UVR1HR33MDA6TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UKL1HR33MDAANATD vs UVR1HR33MDA6TP |
UMJ1HR33MDL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5.2 MML RADIAL LEADED | Nichicon Corporation | UKL1HR33MDAANATD vs UMJ1HR33MDL1CP |
URL1HR33MDR1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UKL1HR33MDAANATD vs URL1HR33MDR1BB |
UFW1HR33MDA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UKL1HR33MDAANATD vs UFW1HR33MDA1CV |
50MVR33HW+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1HR33MDAANATD vs 50MVR33HW+CA |
UFW1HR33MDA1CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UKL1HR33MDAANATD vs UFW1HR33MDA1CA |