Part Details for UKL1HR15MDAANACC by Nichicon Corporation
Overview of UKL1HR15MDAANACC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1HR15MDAANACC
UKL1HR15MDAANACC CAD Models
UKL1HR15MDAANACC Part Data Attributes
|
UKL1HR15MDAANACC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1HR15MDAANACC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1HR15MDAANACC
This table gives cross-reference parts and alternative options found for UKL1HR15MDAANACC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR15MDAANACC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1HAB154MAN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1HR15MDAANACC vs 1SA1HAB154MAN05011 |
50MS50.15MKC3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount | Rubycon Corporation | UKL1HR15MDAANACC vs 50MS50.15MKC3X5 |
B41004A6154M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1HR15MDAANACC vs B41004A6154M001 |
B41002A6154M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1HR15MDAANACC vs B41002A6154M008 |
SREC50VBR15M3X5LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | UKL1HR15MDAANACC vs SREC50VBR15M3X5LL |
50MS50R15M3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | UKL1HR15MDAANACC vs 50MS50R15M3X5 |
1SS1HAB154MAS04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | UKL1HR15MDAANACC vs 1SS1HAB154MAS04007 |
NE1H154M04005PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKL1HR15MDAANACC vs NE1H154M04005PC |
AU1H154M05011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1HR15MDAANACC vs AU1H154M05011PA |
CE04W1HR15MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1HR15MDAANACC vs CE04W1HR15MD |