Part Details for UKL1HR15KDD1TD by Nichicon Corporation
Overview of UKL1HR15KDD1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1HR15KDD1TD
UKL1HR15KDD1TD CAD Models
UKL1HR15KDD1TD Part Data Attributes
|
UKL1HR15KDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1HR15KDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.6 mA | |
Series | KL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKL1HR15KDD1TD
This table gives cross-reference parts and alternative options found for UKL1HR15KDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1HR15KDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1HR15KDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF, | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD1CC |
UKL1HR15KDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF, | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD1CV |
UKL1HR15KDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD |
UKL1HR15KDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF, | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD1CA |
UKL1HR15KDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF, | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD1AA |
UKL1HR15KDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDDANA |
UKL1HR15KDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF, | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD1FA |
UKL1HR15KDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.15uF, | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDD1CM |
UKL1HR15KDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1HR15KDD1TD vs UKL1HR15KDA |