Part Details for UKL1H6R8MDT by Nichicon Corporation
Overview of UKL1H6R8MDT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H6R8MDT
UKL1H6R8MDT CAD Models
UKL1H6R8MDT Part Data Attributes
|
UKL1H6R8MDT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H6R8MDT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00068 mA | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H6R8MDT
This table gives cross-reference parts and alternative options found for UKL1H6R8MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H6R8MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MS56.8MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UKL1H6R8MDT vs 50MS56.8MCA6.3X5 |
NP1H685M05011TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H6R8MDT vs NP1H685M05011TS |
1SG1HAB685MAP05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1H6R8MDT vs 1SG1HAB685MAP05011 |
1TH1HAR685MCS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H6R8MDT vs 1TH1HAR685MCS0811M |
B41004A6685M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H6R8MDT vs B41004A6685M001 |
1SA1HAB685MAN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1H6R8MDT vs 1SA1HAB685MAN05011 |
B41004A6685M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H6R8MDT vs B41004A6685M002 |
BPS1H6R8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UKL1H6R8MDT vs BPS1H6R8 |
B41002A6685M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H6R8MDT vs B41002A6685M000 |
1SD1HAB685MFS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H6R8MDT vs 1SD1HAB685MFS05011 |