Part Details for UKL1H6R8KEDANA by Nichicon Corporation
Overview of UKL1H6R8KEDANA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H6R8KEDANA
UKL1H6R8KEDANA CAD Models
UKL1H6R8KEDANA Part Data Attributes
|
UKL1H6R8KEDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H6R8KEDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00068 mA | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 55 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H6R8KEDANA
This table gives cross-reference parts and alternative options found for UKL1H6R8KEDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H6R8KEDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE04W1H6R8KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1H6R8KEDANA vs CE04W1H6R8KD |
TB1H685K0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H6R8KEDANA vs TB1H685K0811MPG |
1BP1HWB685KSS10016 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H6R8KEDANA vs 1BP1HWB685KSS10016 |
UKL1H6R8KDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H6R8KEDANA vs UKL1H6R8KDT |
UKL1H6R8KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H6R8KEDANA vs UKL1H6R8KHDANA |
1BP1HWB685KAP10016 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H6R8KEDANA vs 1BP1HWB685KAP10016 |
50MV6.8NPS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | SUN Electronic Industries Corporation | UKL1H6R8KEDANA vs 50MV6.8NPS |
NF1H685K1635MSS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UKL1H6R8KEDANA vs NF1H685K1635MSS |
BP1H685K10016SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount | Samwha Electronics | UKL1H6R8KEDANA vs BP1H685K10016SS |