Part Details for UKL1H4R7MDD1FV by Nichicon Corporation
Overview of UKL1H4R7MDD1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H4R7MDD1FV
UKL1H4R7MDD1FV CAD Models
UKL1H4R7MDD1FV Part Data Attributes
|
UKL1H4R7MDD1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H4R7MDD1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1H4R7MDD1FV
This table gives cross-reference parts and alternative options found for UKL1H4R7MDD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H4R7MDD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511NPN48FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 14R7LFM0511NPN48FF |
24R7LFM0511NPN481R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 24R7LFM0511NPN481R |
14R7LFM0511NPN981F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 14R7LFM0511NPN981F |
24R7LFM0511NPN08ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 24R7LFM0511NPN08ER |
24R7LFM0511WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 24R7LFM0511WPN185J |
475CKR050MST2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Cornell Dubilier Electronics Inc | UKL1H4R7MDD1FV vs 475CKR050MST2 |
TVR1H4R7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Taicon Corporation | UKL1H4R7MDD1FV vs TVR1H4R7M |
UVK1H4R7MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UKL1H4R7MDD1FV vs UVK1H4R7MDD1FV |
84R7LFM0511NP07D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 84R7LFM0511NP07D |
14R7LFM0511LLN785J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UKL1H4R7MDD1FV vs 14R7LFM0511LLN785J |