There are no models available for this part yet.
Overview of UKL1H471MHAANACM by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for UKL1H471MHAANACM by Nichicon Corporation
Part Data Attributes for UKL1H471MHAANACM by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.047 mA
|
Manufacturer Series
|
KL
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
760 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1H471MHAANACM
This table gives cross-reference parts and alternative options found for UKL1H471MHAANACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H471MHAANACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CESHM1H471 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1H471MHAANACM vs CESHM1H471 |
B41004A6477M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H471MHAANACM vs B41004A6477M016 |
1SG1HWB477MCS12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1H471MHAANACM vs 1SG1HWB477MCS12020 |
SSL1H471 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UKL1H471MHAANACM vs SSL1H471 |
UKL1H471MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H471MHAANACM vs UKL1H471MHDANA |
1NR1HWB477MRN1631M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H471MHAANACM vs 1NR1HWB477MRN1631M |
UFG1H471MHJ1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UKL1H471MHAANACM vs UFG1H471MHJ1TN |
SMG50VB470M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1H471MHAANACM vs SMG50VB470M10X20 |
NRSA471M50V12.5X20TRN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UKL1H471MHAANACM vs NRSA471M50V12.5X20TRN |
B41821A6477M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UKL1H471MHAANACM vs B41821A6477M003 |