Part Details for UKL1H470KPDANAFV by Nichicon Corporation
Overview of UKL1H470KPDANAFV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H470KPDANAFV
UKL1H470KPDANAFV CAD Models
UKL1H470KPDANAFV Part Data Attributes
|
UKL1H470KPDANAFV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H470KPDANAFV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 133 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1H470KPDANAFV
This table gives cross-reference parts and alternative options found for UKL1H470KPDANAFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H470KPDANAFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW47K50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1H470KPDANAFV vs UTW47K50TB28X11.5 |
UKL1H470KPDANACT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1H470KPDANAFV vs UKL1H470KPDANACT |
UTW47K50TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1H470KPDANAFV vs UTW47K50TR28X11.5 |
UTW47K50TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1H470KPDANAFV vs UTW47K50TR638X11.5 |
UTW47K50TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1H470KPDANAFV vs UTW47K50TR8X11.5 |
UTW47K50TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1H470KPDANAFV vs UTW47K50TR268X11.5 |
UKL1H470KPDANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1H470KPDANAFV vs UKL1H470KPDANACP |
UKL1H470KPDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1H470KPDANAFV vs UKL1H470KPDANAFA |
UKL1H470KPDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1H470KPDANAFV vs UKL1H470KPDANACV |
SH470K050R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | UKL1H470KPDANAFV vs SH470K050R4 |