Part Details for UKL1H3R3MDAANAFV by Nichicon Corporation
Overview of UKL1H3R3MDAANAFV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H3R3MDAANAFV
UKL1H3R3MDAANAFV CAD Models
UKL1H3R3MDAANAFV Part Data Attributes
|
UKL1H3R3MDAANAFV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H3R3MDAANAFV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00033 mA | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H3R3MDAANAFV
This table gives cross-reference parts and alternative options found for UKL1H3R3MDAANAFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H3R3MDAANAFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK050M3R30Y1I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UKL1H3R3MDAANAFV vs SK050M3R30Y1I |
NRSA3R3M50V5X11F3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UKL1H3R3MDAANAFV vs NRSA3R3M50V5X11F3 |
SG1H335M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1H3R3MDAANAFV vs SG1H335M05011TS |
50VNA3.3MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL1H3R3MDAANAFV vs 50VNA3.3MCA5X11 |
TC04RLLA50VB3R3MF50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UKL1H3R3MDAANAFV vs TC04RLLA50VB3R3MF50 |
UFW1H3R3MDA1FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UKL1H3R3MDAANAFV vs UFW1H3R3MDA1FA |
50ME3.3HTM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1H3R3MDAANAFV vs 50ME3.3HTM |
50MS73.3MCA4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount | Rubycon Corporation | UKL1H3R3MDAANAFV vs 50MS73.3MCA4X7 |
50TWL3.3MCA4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, CAN | Rubycon Corporation | UKL1H3R3MDAANAFV vs 50TWL3.3MCA4X7 |
1AD1HJB335MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H3R3MDAANAFV vs 1AD1HJB335MAS05011 |