Part Details for UKL1H331MHDANACP by Nichicon Corporation
Overview of UKL1H331MHDANACP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H331MHDANACP
UKL1H331MHDANACP CAD Models
UKL1H331MHDANACP Part Data Attributes
|
UKL1H331MHDANACP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H331MHDANACP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H331MHDANACP
This table gives cross-reference parts and alternative options found for UKL1H331MHDANACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H331MHDANACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50TWL33020CE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL1H331MHDANACP vs 50TWL33020CE12.5X20 |
ESMG500ERC331MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H331MHDANACP vs ESMG500ERC331MJ16S |
1AD1HWB337MAP10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H331MHDANACP vs 1AD1HWB337MAP10020 |
B41004A6337M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H331MHDANACP vs B41004A6337M001 |
UES1H331MHJ1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H331MHDANACP vs UES1H331MHJ1AA |
50VNA330MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL1H331MHDANACP vs 50VNA330MKC12.5X25 |
NRSA331M50V10X20F3C(.300) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UKL1H331MHDANACP vs NRSA331M50V10X20F3C(.300) |
B41821A6337M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UKL1H331MHDANACP vs B41821A6337M009 |
TD03RSRG50VB330MK13F50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UKL1H331MHDANACP vs TD03RSRG50VB330MK13F50H18 |
1SG1HWB337MSS10020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1H331MHDANACP vs 1SG1HWB337MSS10020 |