Part Details for UKL1H152MHT by Nichicon Corporation
Overview of UKL1H152MHT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H152MHT
UKL1H152MHT CAD Models
UKL1H152MHT Part Data Attributes
|
UKL1H152MHT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H152MHT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.15 mA | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1480 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H152MHT
This table gives cross-reference parts and alternative options found for UKL1H152MHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H152MHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A6158M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | UKL1H152MHT vs B41821A6158M007 |
B41004A6158M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H152MHT vs B41004A6158M008 |
B41821A6158M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | UKL1H152MHT vs B41821A6158M009 |
B41821A6158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | UKL1H152MHT vs B41821A6158M002 |
UKL1H152MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H152MHT vs UKL1H152MHDANA |
B41004A6158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL1H152MHT vs B41004A6158M002 |
B41821A6158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UKL1H152MHT vs B41821A6158M000 |
UKL1H152MPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H152MHT vs UKL1H152MPDANA |
ESMG500EBC152MN20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H152MHT vs ESMG500EBC152MN20S |
UKL1H152MHDANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H152MHT vs UKL1H152MHDANACM |