Part Details for UKL1H102MPDANA by Nichicon Corporation
Overview of UKL1H102MPDANA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H102MPDANA
UKL1H102MPDANA CAD Models
UKL1H102MPDANA Part Data Attributes
|
UKL1H102MPDANA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H102MPDANA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H102MPDANA
This table gives cross-reference parts and alternative options found for UKL1H102MPDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H102MPDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H102MHDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHDANACV |
UKL1H102MHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHDANA |
UKL1H102MHDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHDANACA |
ROS-50V102MK9#5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UKL1H102MPDANA vs ROS-50V102MK9#5 |
UKL1H102MHAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHAANACV |
UKL1H102MHAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHAANACM |
UKL1H102MDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MDDANA |
UKL1H102MHDANATN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHDANATN |
UKL1H102MHAANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H102MPDANA vs UKL1H102MHAANACA |
ROS-50V102MK9#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UKL1H102MPDANA vs ROS-50V102MK9#5N |