UKL1H102MEDANA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT

Overview of UKL1H102MEDANA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UKL1H102MEDANA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UKL1H102MEDANA by Nichicon Corporation

UKL1H102MEDANA
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1 mA
Manufacturer Series
KL
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1140 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. UKL1H102MEDANA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for UKL1H102MEDANA

This table gives cross-reference parts and alternative options found for UKL1H102MEDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H102MEDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
515D108M050EK6A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Vishay Sprague UKL1H102MEDANA vs 515D108M050EK6A
B41821A6108M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation UKL1H102MEDANA vs B41821A6108M007
NRSA102M50V16X25F2C(.200) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UKL1H102MEDANA vs NRSA102M50V16X25F2C(.200)
SK050M1000Y2I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation UKL1H102MEDANA vs SK050M1000Y2I
SMQ50VB102M12X25LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Chemi-Con UKL1H102MEDANA vs SMQ50VB102M12X25LL
NRSA102M50V16X25C(.200) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UKL1H102MEDANA vs NRSA102M50V16X25C(.200)
B41821F6108M012 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos UKL1H102MEDANA vs B41821F6108M012
UFW1H102MHA1CM CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UKL1H102MEDANA vs UFW1H102MHA1CM
1SA1HWB108MAN1631M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UKL1H102MEDANA vs 1SA1HWB108MAN1631M
UFW1H102MHA1CC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UKL1H102MEDANA vs UFW1H102MHA1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL1H102MEDANA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL1H102MEDANA by Nichicon Corporation

  • Please alert me when UKL1H102MEDANA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UKL1H102MEDANA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL1H102MEDANA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UKL1H102MEDANA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL1H102MEDANA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL1H102MEDANA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: