Part Details for UKL1H100MDDANACA by Nichicon Corporation
Overview of UKL1H100MDDANACA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H100MDDANACA
UKL1H100MDDANACA CAD Models
UKL1H100MDDANACA Part Data Attributes
|
UKL1H100MDDANACA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H100MDDANACA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11 mm | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Series | KL | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H100MDDANACA
This table gives cross-reference parts and alternative options found for UKL1H100MDDANACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H100MDDANACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA500ELL100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UKL1H100MDDANACA vs ELLA500ELL100ME11D |
50YK10MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UKL1H100MDDANACA vs 50YK10MT15X11 |
ELLA500ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UKL1H100MDDANACA vs ELLA500ETE100ME11D |
NRSA100M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKL1H100MDDANACA vs NRSA100M50V5X11TBF1F |
MAL201351109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UKL1H100MDDANACA vs MAL201351109E3 |
50PK10MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL1H100MDDANACA vs 50PK10MT15X11 |
ESMG500ETE100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKL1H100MDDANACA vs ESMG500ETE100ME11D |
50YK10M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UKL1H100MDDANACA vs 50YK10M5X11 |
MAL201331109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UKL1H100MDDANACA vs MAL201331109E3 |
50YK10MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UKL1H100MDDANACA vs 50YK10MFA5X11 |