Part Details for UKL1H100MDAANACC by Nichicon Corporation
Overview of UKL1H100MDAANACC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H100MDAANACC
UKL1H100MDAANACC CAD Models
UKL1H100MDAANACC Part Data Attributes
|
UKL1H100MDAANACC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H100MDAANACC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | KL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H100MDAANACC
This table gives cross-reference parts and alternative options found for UKL1H100MDAANACC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H100MDAANACC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50VNA10MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKL1H100MDAANACC vs 50VNA10MCE5X11 |
UMC1H100MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UKL1H100MDAANACC vs UMC1H100MDJ |
1NR1HAB106MAP05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL1H100MDAANACC vs 1NR1HAB106MAP05011 |
USR1H100MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UKL1H100MDAANACC vs USR1H100MDA |
ECEA1HN100SC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UKL1H100MDAANACC vs ECEA1HN100SC |
UVP1H100MEA1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1H100MDAANACC vs UVP1H100MEA1CC |
1SA1HAB106MRP05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1H100MDAANACC vs 1SA1HAB106MRP05011 |
URP1H100MDR1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UKL1H100MDAANACC vs URP1H100MDR1CP |
CE04W1H100MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1H100MDAANACC vs CE04W1H100MD |
UFX1H100MDJ1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UKL1H100MDAANACC vs UFX1H100MDJ1TP |