Part Details for UKL1H0R1MDAANACV by Nichicon Corporation
Overview of UKL1H0R1MDAANACV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H0R1MDAANACV
UKL1H0R1MDAANACV CAD Models
UKL1H0R1MDAANACV Part Data Attributes
|
UKL1H0R1MDAANACV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H0R1MDAANACV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UKL1H0R1MDAANACV
This table gives cross-reference parts and alternative options found for UKL1H0R1MDAANACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H0R1MDAANACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMQ50VBR1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UKL1H0R1MDAANACV vs SMQ50VBR1M |
NP71H0R1 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7MMH RADIAL LEADED | Samsung Electro-Mechanics | UKL1H0R1MDAANACV vs NP71H0R1 |
50ME0.1SWB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UKL1H0R1MDAANACV vs 50ME0.1SWB |
50ME0.1HLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1H0R1MDAANACV vs 50ME0.1HLB |
50MVR1HLB+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1H0R1MDAANACV vs 50MVR1HLB+CA |
NRE-SR10M50V4X7TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKL1H0R1MDAANACV vs NRE-SR10M50V4X7TRF1F |
URP1H0R1MDR1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UKL1H0R1MDAANACV vs URP1H0R1MDR1CM |
USP1H0R1MDA1BB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UKL1H0R1MDAANACV vs USP1H0R1MDA1BB |
ESRM500ELLR10MB05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | UKL1H0R1MDAANACV vs ESRM500ELLR10MB05N |
USP1H0R1MDA1BA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UKL1H0R1MDAANACV vs USP1H0R1MDA1BA |