Part Details for UKL1E471MHD1TO by Nichicon Corporation
Overview of UKL1E471MHD1TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1E471MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7405
|
Newark | Radial/ Tp&ammo |Nichicon UKL1E471MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.4140 | Buy Now |
DISTI #
493-10561-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
342 In Stock |
|
$0.2938 / $1.0200 | Buy Now |
DISTI #
647-UKL1E471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% Low Leakage Current RoHS: Compliant | 0 |
|
$0.3020 / $1.0100 | Order Now |
DISTI #
UKL1E471MHD1TO
|
TME | Capacitor: electrolytic, THT, 470uF, 25VDC, Ø12.5x20mm, Pitch: 6mm Min Qty: 1000 | 0 |
|
$0.3690 | RFQ |
Part Details for UKL1E471MHD1TO
UKL1E471MHD1TO CAD Models
UKL1E471MHD1TO Part Data Attributes
|
UKL1E471MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1E471MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1E471MHD1TO
This table gives cross-reference parts and alternative options found for UKL1E471MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1E471MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSME250ETD471MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UKL1E471MHD1TO vs BSME250ETD471MK20S |
NNR471M25V12.5X20TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UKL1E471MHD1TO vs NNR471M25V12.5X20TBF |
RA3-25V471MI5 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | UKL1E471MHD1TO vs RA3-25V471MI5 |
UFG1E471MHM1TO | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | UKL1E471MHD1TO vs UFG1E471MHM1TO |
ECEA1EN471U | Panasonic Electronic Components | $0.5283 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UKL1E471MHD1TO vs ECEA1EN471U |
NLE-L471M25V12.5X20F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | UKL1E471MHD1TO vs NLE-L471M25V12.5X20F1F |
NLE-L471M25V12.5X20TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | UKL1E471MHD1TO vs NLE-L471M25V12.5X20TBSTF |
BSME250EC3471MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UKL1E471MHD1TO vs BSME250EC3471MK20S |
NLE-L471M25V12.5X20SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | UKL1E471MHD1TO vs NLE-L471M25V12.5X20SP7.5LSF |
EAVH250EBD471MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UKL1E471MHD1TO vs EAVH250EBD471MK20S |