There are no models available for this part yet.
Overview of UKL1E470KEDANA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKL1E470KEDANA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-15368-ND
|
DigiKey | CAP ALUM 47UF 10% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1314 In Stock |
|
$0.1171 / $0.4900 | Buy Now | |
DISTI #
69807010
|
Verical | Cap Aluminum Lytic 47uF 25V 10% (6.3 X 11mm) Radial 2.5mm 170mA 1000h 105°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2319 | Americas - 200 |
|
$0.1337 | Buy Now | |
DISTI #
UKL1E470KEDANA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25 Volt 47uF 6.3x11 10% 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$0.1270 / $0.1370 | Buy Now | |
DISTI #
UKL1E470KEDANA
|
Avnet Abacus | Electrolytic Capacitor, 47 �F, 25 V, � 10%, 1000 hours @ 105�C, Polar (Alt: UKL1E470KEDANA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100511045
|
Chip1Stop | Cap Aluminum Lytic 47uF 25V 10% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85℃ RoHS: Compliant | 200 |
|
$0.1337 | Buy Now |
CAD Models for UKL1E470KEDANA by Nichicon Corporation
Part Data Attributes for UKL1E470KEDANA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00235 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
170 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1E470KEDANA
This table gives cross-reference parts and alternative options found for UKL1E470KEDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1E470KEDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1E470KED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1E470KEDANA vs UKL1E470KED1CA |
RDLLA47K25TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDLLA47K25TB16.3X11 |
RDLL47K25TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDLL47K25TR6.3X11 |
UKL1E470KED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF, | Nichicon Corporation | UKL1E470KEDANA vs UKL1E470KED1CP |
RDL47K25TB16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDL47K25TB16.3X11 |
UKL1E470KED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | Nichicon Corporation | UKL1E470KEDANA vs UKL1E470KED1TA |
RDLL47K25TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDLL47K25TB26.3X11 |
RDLLA47K25TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDLLA47K25TR6.3X11 |
RDL47K25CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDL47K25CF26.3X11 |
RDL47K25TR526.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UKL1E470KEDANA vs RDL47K25TR526.3X11 |