Part Details for UKL1C221KPD1CA by Nichicon Corporation
Overview of UKL1C221KPD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1C221KPD1CA
UKL1C221KPD1CA CAD Models
UKL1C221KPD1CA Part Data Attributes
|
UKL1C221KPD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1C221KPD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 370 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1C221KPD1CA
This table gives cross-reference parts and alternative options found for UKL1C221KPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1C221KPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA220K16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDLLA220K16TR110X12.5 |
RDLL220K16CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDLL220K16CF210X12.5 |
UKL1C221KPDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UKL1C221KPD1CA vs UKL1C221KPDANA |
RDLL220K16TR110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDLL220K16TR110X12.5 |
RDL220K16TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDL220K16TB10X12.5 |
RDLL220K16TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDLL220K16TR2610X12.5 |
UKL1C221KPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1C221KPD1CA vs UKL1C221KPD1CT |
RDL220K16CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDL220K16CF110X12.5 |
RDLL220K16TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | UKL1C221KPD1CA vs RDLL220K16TR210X12.5 |
UKL1C221KPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 10% +Tol, 10% -Tol, 220uF, | Nichicon Corporation | UKL1C221KPD1CA vs UKL1C221KPD1AA |