There are no models available for this part yet.
Overview of UKL1A332MHD1AA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UKL1A332MHD1AA by Nichicon Corporation
Part Data Attributes for UKL1A332MHD1AA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
31.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1420 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for UKL1A332MHD1AA
This table gives cross-reference parts and alternative options found for UKL1A332MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A332MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPR1AM332 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Luminous Town Electric Co Ltd | UKL1A332MHD1AA vs NPR1AM332 |
UFG1A332MHM1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UKL1A332MHD1AA vs UFG1A332MHM1CC |
UVP1A332MHD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1A332MHD1AA vs UVP1A332MHD1CM |
BSME100ELL332MLN3C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UKL1A332MHD1AA vs BSME100ELL332MLN3C |
BPM1A332M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Gemmy Electronics Co Ltd | UKL1A332MHD1AA vs BPM1A332M |
UVP1A332MHD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL1A332MHD1AA vs UVP1A332MHD1CA |
LL010338M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Maxcap Electronics Sdn Bhd | UKL1A332MHD1AA vs LL010338M |
EAVH100EIJ332MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UKL1A332MHD1AA vs EAVH100EIJ332MLN3S |
ECEA1AN332U | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UKL1A332MHD1AA vs ECEA1AN332U |
UKL1A332MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1A332MHD1AA vs UKL1A332MHD |