Part Details for UKL1A331MPD1CP by Nichicon Corporation
Overview of UKL1A331MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1A331MPD1CP
UKL1A331MPD1CP CAD Models
UKL1A331MPD1CP Part Data Attributes
|
UKL1A331MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1A331MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1A331MPD1CP
This table gives cross-reference parts and alternative options found for UKL1A331MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A331MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UKL1A331MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | UKL1A331MPD1CP vs UKL1A331MPD1CC |
RDLL330M10CF310X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | UKL1A331MPD1CP vs RDLL330M10CF310X12.5 |
RDLLA330M10TR2610X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | UKL1A331MPD1CP vs RDLLA330M10TR2610X12.5 |
RA3-10V331MH3 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | UKL1A331MPD1CP vs RA3-10V331MH3 |
UKL1A331MPDANA | Nichicon Corporation | $0.1880 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | UKL1A331MPD1CP vs UKL1A331MPDANA |
RDLL330M10TR110X12.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | UKL1A331MPD1CP vs RDLL330M10TR110X12.5 |
NNR331M10V10X12.5TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | UKL1A331MPD1CP vs NNR331M10V10X12.5TBSTNF |
EAVH100EC3331MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UKL1A331MPD1CP vs EAVH100EC3331MJC5S |
NLE-L331M10V10X12.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | UKL1A331MPD1CP vs NLE-L331M10V10X12.5F3CF |
UKL1A331MPDANACV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | UKL1A331MPD1CP vs UKL1A331MPDANACV |