Part Details for UKL1A222KHD1CC by Nichicon Corporation
Overview of UKL1A222KHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1A222KHD1CC
UKL1A222KHD1CC CAD Models
UKL1A222KHD1CC Part Data Attributes
|
UKL1A222KHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1A222KHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UKL1A222KHD1CC
This table gives cross-reference parts and alternative options found for UKL1A222KHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A222KHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1A222KHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD1CC vs UKL1A222KHD1CT |
UKL1A222KHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD1CC vs UKL1A222KHD1CV |
UKL1A222KHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD1CC vs UKL1A222KHD1CP |
UKL1A222KHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF, | Nichicon Corporation | UKL1A222KHD1CC vs UKL1A222KHD1CM |
UKL1A222KHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 2200uF | Nichicon Corporation | UKL1A222KHD1CC vs UKL1A222KHD1TN |