Datasheets
UKL1A101MEAANACA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Part Details for UKL1A101MEAANACA by Nichicon Corporation

Overview of UKL1A101MEAANACA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for UKL1A101MEAANACA

UKL1A101MEAANACA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UKL1A101MEAANACA Part Data Attributes

UKL1A101MEAANACA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UKL1A101MEAANACA Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.002 mA
Manufacturer Series KL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 180 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for UKL1A101MEAANACA

This table gives cross-reference parts and alternative options found for UKL1A101MEAANACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A101MEAANACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1LL1AAB107MAP6L011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UKL1A101MEAANACA vs 1LL1AAB107MAP6L011
1NR1AAB107MRP6L011 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UKL1A101MEAANACA vs 1NR1AAB107MRP6L011
BSME100EMC101MF11D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UKL1A101MEAANACA vs BSME100EMC101MF11D
B41002A3107M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UKL1A101MEAANACA vs B41002A3107M002
UKL1A101MEAANACV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1A101MEAANACA vs UKL1A101MEAANACV
LNX1A101 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor UKL1A101MEAANACA vs LNX1A101
SV1A107M6L009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT Samwha Electronics UKL1A101MEAANACA vs SV1A107M6L009
UFW1A101MDA1TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UKL1A101MEAANACA vs UFW1A101MDA1TA
UVP1A101MEA1CC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UKL1A101MEAANACA vs UVP1A101MEA1CC
1SK1AAB107MMS6L007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UKL1A101MEAANACA vs 1SK1AAB107MMS6L007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UKL1A101MEAANACA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UKL1A101MEAANACA by Nichicon Corporation

  • Please alert me when UKL1A101MEAANACA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UKL1A101MEAANACA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UKL1A101MEAANACA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UKL1A101MEAANACA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UKL1A101MEAANACA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UKL1A101MEAANACA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: