Part Details for UKA1A103MHD by Nichicon Corporation
Overview of UKA1A103MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKA1A103MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4880
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 10V, 20%, Radial, Capacitance:10000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UKA1A103MHD RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.1100 | Buy Now |
DISTI #
493-4599-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 300 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8539 | Buy Now |
DISTI #
647-UKA1A103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 10000uF AEC-Q200 RoHS: Compliant | 210 |
|
$1.6900 / $3.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks | 0 |
|
$1.4200 | Buy Now |
DISTI #
UKA1A103MHD
|
TME | Capacitor: electrolytic, THT, 10000uF, 10VDC, Ø16x35.5mm, ±20% Min Qty: 1 | 0 |
|
$1.7000 / $2.8200 | RFQ |
Part Details for UKA1A103MHD
UKA1A103MHD CAD Models
UKA1A103MHD Part Data Attributes
|
UKA1A103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKA1A103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.44 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKA1A103MHD
This table gives cross-reference parts and alternative options found for UKA1A103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKA1A103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXA10000MRI16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UKA1A103MHD vs 10YXA10000MRI16X35.5 |
EKMG100EBC103MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKA1A103MHD vs EKMG100EBC103MLP1S |
10YXA10000MEFCCC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UKA1A103MHD vs 10YXA10000MEFCCC16X35.5 |
UVZ1A103MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKA1A103MHD vs UVZ1A103MHD |
UKT1A103MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UKA1A103MHD vs UKT1A103MHD1AA |
MALREKB00JL510CG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Vishay Intertechnologies | UKA1A103MHD vs MALREKB00JL510CG0K |
10YXA10000MEFCGC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UKA1A103MHD vs 10YXA10000MEFCGC16X35.5 |
UKT1A103MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UKA1A103MHD vs UKT1A103MHD1CA |
10YXA10000MGC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UKA1A103MHD vs 10YXA10000MGC16X35.5 |
EKMG100ETE103MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKA1A103MHD vs EKMG100ETE103MLP1S |