Transistors
UK2996L-TF3-T
Unisonic Technologies Co Ltd
Description: Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN

Overview of UK2996L-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UK2996L-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UK2996L-TF3-T by Unisonic Technologies Co Ltd

UK2996L-TF3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
252 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
30 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. UK2996L-TF3-T
    Unisonic Technologies Co Ltd
    Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN
    VS

Alternate Parts for UK2996L-TF3-T

This table gives cross-reference parts and alternative options found for UK2996L-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UK2996L-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UK2996G-TF3-T Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F, 3 PIN Unisonic Technologies Co Ltd UK2996L-TF3-T vs UK2996G-TF3-T
TK10A60D5 TRANSISTOR 10 A, 600 V, 1.05 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, 2-10U1S, SC-67, TO-220SIS, 3 PIN, FET General Purpose Power Toshiba America Electronic Components UK2996L-TF3-T vs TK10A60D5
9N65G-TA3-T Power Field-Effect Transistor, 9A I(D), 650V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN Unisonic Technologies Co Ltd UK2996L-TF3-T vs 9N65G-TA3-T
AP2764AI-HF TRANSISTOR 9 A, 600 V, 1.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp UK2996L-TF3-T vs AP2764AI-HF
UK2996G-TF1-T Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F1, 3 PIN Unisonic Technologies Co Ltd UK2996L-TF3-T vs UK2996G-TF1-T
UK2996L-TF1-T Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F1, 3 PIN Unisonic Technologies Co Ltd UK2996L-TF3-T vs UK2996L-TF1-T
9N65G-TF3-T Power Field-Effect Transistor, 9A I(D), 650V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN Unisonic Technologies Co Ltd UK2996L-TF3-T vs 9N65G-TF3-T
PJF10N60 Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor UK2996L-TF3-T vs PJF10N60
2SK3102-01R Power Field-Effect Transistor, 10A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN Fuji Electric Co Ltd UK2996L-TF3-T vs 2SK3102-01R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UK2996L-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UK2996L-TF3-T by Unisonic Technologies Co Ltd

  • Please alert me when UK2996L-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UK2996L-TF3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UK2996L-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UK2996L-TF3-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UK2996L-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UK2996L-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: