UJA1169ATKZ
NXP Semiconductors
Description: 1-Trnsvr, PDSO20

Overview of UJA1169ATKZ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UJA1169ATKZ by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH2153
Newark System Basis Chip, 150Deg C, Hvson, Product Range:-, Ic Case/Package:Hvson, No. Of Pins:20Pins, Supply Voltage Min:2.8V, Supply Voltage Max:28V, Output Voltage:5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp UJA1169ATKZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5556
  • 1 $3.5800
  • 10 $3.0900
  • 25 $2.9400
  • 50 $2.8000
  • 100 $2.6600
  • 250 $2.5200
  • 980 $2.2600
$2.2600 / $3.5800 Buy Now
DISTI # 83AH8422
Newark Mini High-Speed Can System Basis Chip/ Reel Rohs Compliant: Yes |Nxp UJA1169ATKZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $2.0800
  • 6,000 $1.9400
  • 12,000 $1.8000
  • 18,000 $1.7300
  • 30,000 $1.7000
$1.7000 / $2.0800 Buy Now
DISTI # 568-UJA1169ATKZCT-ND
DigiKey IC MINI-CAN SYSTEM BASIS CHIP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11800
In Stock
  • 1 $3.7000
  • 10 $3.3230
  • 25 $3.1416
  • 100 $2.7228
  • 250 $2.5832
  • 500 $2.3179
  • 1,000 $1.9549
  • 3,000 $1.8571
$1.8571 / $3.7000 Buy Now
DISTI # UJA1169ATKZ
Avnet Americas System Basis Chip, CAN Protocol, 2.8 V to 28 V in, 5 V out, HVSON-20 - Tape and Reel (Alt: UJA1169ATKZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 771-UJA1169ATKZ
Mouser Electronics CAN Interface IC Mini high-speed CAN system basis chip RoHS: Compliant 1790
  • 1 $3.6500
  • 10 $3.1500
  • 100 $2.7100
  • 250 $2.5700
  • 500 $2.3100
  • 1,000 $1.9600
  • 3,000 $1.8500
$1.8500 / $3.6500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $1.6900
$1.6900 Buy Now
DISTI # UJA1169ATKZ
Avnet Silica System Basis Chip, CAN Protocol, 2.8 V to 28 V in, 5 V out, HVSON-20 (Alt: UJA1169ATKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537102002813
Chip1Stop Mini high-speed CAN system basis chip RoHS: Compliant 3000
  • 1 $2.6900
  • 10 $2.4750
  • 25 $2.3900
  • 100 $2.2160
  • 250 $2.1220
  • 500 $1.9620
  • 1,000 $1.8300
$1.8300 / $2.6900 Buy Now
DISTI # UJA1169ATKZ
EBV Elektronik System Basis Chip, CAN Protocol, 2.8 V to 28 V in, 5 V out, HVSON-20 (Alt: UJA1169ATKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for UJA1169ATKZ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UJA1169ATKZ by NXP Semiconductors

UJA1169ATKZ
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
HVSON-20
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
NXP
Data Rate
15000 Mbps
JESD-30 Code
R-PDSO-N20
JESD-609 Code
e4
Length
5.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Number of Transceivers
1
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC20,.14,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max
67 mA
Supply Voltage-Nom
13 V
Surface Mount
YES
Telecom IC Type
CAN FD TRANSCEIVER
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. UJA1169ATKZ
    NXP Semiconductors
    1-Trnsvr, PDSO20
    VS

Alternate Parts for UJA1169ATKZ

This table gives cross-reference parts and alternative options found for UJA1169ATKZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UJA1169ATKZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UJA1169ATK/3Z 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/3Z
UJA1169ATK/F/3Z 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/F/3Z
UJA1169ATK/XZ 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/XZ
UJA1169ATK/FZ 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/FZ
Part Number Description Manufacturer Compare
UJA1169ATK/F/3Z 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/F/3Z
UJA1169ATK/3Z 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/3Z
UJA1169ATK/FZ 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/FZ
UJA1169ATK/XZ 1-Trnsvr, PDSO20 NXP Semiconductors UJA1169ATKZ vs UJA1169ATK/XZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UJA1169ATKZ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UJA1169ATKZ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of UJA1169ATKZ would you like to use for your alert(s)?
  • Please alert me when UJA1169ATKZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UJA1169ATKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UJA1169ATKZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UJA1169ATKZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UJA1169ATKZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UJA1169ATKZ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: