-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Trnsvr, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2150
|
Newark | High-Speed Mini-Can Sbc, -40 To 150Deg C Rohs Compliant: Yes |Nxp UJA1169ATK/X/FZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2747 |
|
$2.8300 / $4.4600 | Buy Now |
DISTI #
83AH8419
|
Newark | Mini High-Speed Can System Basis Chip/ Reel Rohs Compliant: Yes |Nxp UJA1169ATK/X/FZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.6300 | Buy Now |
DISTI #
568-UJA1169ATK/X/FZCT-ND
|
DigiKey | IC MINI-CAN SYSTEM BASIS CHIP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4880 In Stock |
|
$2.3555 / $4.6900 | Buy Now |
DISTI #
UJA1169ATK/X/FZ
|
Avnet Americas | System Basis Chip, CAN Transceiver, 2.8 V to 28 V in, 5 V out, HVSON-20 - Tape and Reel (Alt: UJA1169ATK/X/FZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-UJA1169ATKXFZ
|
Mouser Electronics | CAN Interface IC Mini high-speed CAN system basis chip RoHS: Compliant | 8780 |
|
$2.3500 / $4.4500 | Buy Now |
|
Future Electronics | UJA1169A Series 3 V to 28 V 46 mA SMT System Basis Chip Interface - HVSON-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 27000Reel |
|
$2.3100 | Buy Now |
DISTI #
UJA1169ATK/X/FZ
|
Avnet Silica | System Basis Chip, CAN Transceiver, 2.8 V to 28 V in, 5 V out, HVSON-20 (Alt: UJA1169ATK/X/FZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102002637
|
Chip1Stop | Mini high-speed CAN system basis chip RoHS: Compliant | 2992 |
|
$2.2490 / $3.7170 | Buy Now |
DISTI #
UJA1169ATK/X/FZ
|
EBV Elektronik | System Basis Chip, CAN Transceiver, 2.8 V to 28 V in, 5 V out, HVSON-20 (Alt: UJA1169ATK/X/FZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$3.0000 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJA1169ATK/X/FZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1169ATK/X/FZ
NXP Semiconductors
1-Trnsvr, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 15000 Mbps | |
JESD-30 Code | R-PDSO-N20 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC20,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 67 mA | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for UJA1169ATK/X/FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UJA1169ATK/X/FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UJA1169ATKZ | 1-Trnsvr, PDSO20 | NXP Semiconductors | UJA1169ATK/X/FZ vs UJA1169ATKZ |
UJA1169ATK/3Z | 1-Trnsvr, PDSO20 | NXP Semiconductors | UJA1169ATK/X/FZ vs UJA1169ATK/3Z |
UJA1169ATK/F/3Z | 1-Trnsvr, PDSO20 | NXP Semiconductors | UJA1169ATK/X/FZ vs UJA1169ATK/F/3Z |
UJA1169ATK/XZ | 1-Trnsvr, PDSO20 | NXP Semiconductors | UJA1169ATK/X/FZ vs UJA1169ATK/XZ |
UJA1169ATK/FZ | 1-Trnsvr, PDSO20 | NXP Semiconductors | UJA1169ATK/X/FZ vs UJA1169ATK/FZ |