Part Details for UJA1079ATW/5V0WD,1 by NXP Semiconductors
Overview of UJA1079ATW/5V0WD,1 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UJA1079ATW/5V0WD,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3444
|
Newark | System Basis Chip, 125Deg C, Htssop-32, Product Range:-, Ic Case/Package:Htssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Protocol Supported:Lin, Supported Standards:Lin 1.3/2.0/2.1, Sae J2602 Rohs Compliant: Yes |Nxp UJA1079ATW/5V0WD,1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $3.0100 | Buy Now |
DISTI #
UJA1079ATW/5V0WD,1-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5683 | Buy Now |
DISTI #
UJA1079ATW/5V0WD,1
|
Avnet Americas | LIN Core System 32-Pin HTSSOP EP T/R - Tape and Reel (Alt: UJA1079ATW/5V0WD,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3325 / $2.6767 | Buy Now |
DISTI #
771-UJA1079ATW5V0WD1
|
Mouser Electronics | CAN Interface IC Hi Spd CAN Transcvr 4.5V-28V 6us RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
UJA1079ATW/5V0WD,1
|
Avnet Americas | LIN Core System 32-Pin HTSSOP EP T/R - Tape and Reel (Alt: UJA1079ATW/5V0WD,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3325 / $2.6767 | Buy Now |
DISTI #
UJA1079ATW/5V0WD,1
|
Avnet Silica | LIN Core System 32-Pin HTSSOP EP Tube (Alt: UJA1079ATW/5V0WD,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UJA1079ATW/5V0WD,1
|
EBV Elektronik | LIN Core System 32-Pin HTSSOP EP Tube (Alt: UJA1079ATW/5V0WD,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333773
|
Farnell | SYSTEM BASIS CHIP, 150DEG C, HTSSOP-32 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.5974 | Buy Now |
Part Details for UJA1079ATW/5V0WD,1
UJA1079ATW/5V0WD,1 CAD Models
UJA1079ATW/5V0WD,1 Part Data Attributes:
|
UJA1079ATW/5V0WD,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1079ATW/5V0WD,1
NXP Semiconductors
UJA1079A - LIN core system basis chip TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |