-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UJA1076A - High-speed CAN core system basis chip TSSOP 32-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7928
|
Newark | System Basis Chip, 125Deg C, Htssop, Product Range:-, Ic Case/Package:Htssop, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Output Voltage:5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Nxp UJA1076ATW/5V0WD,1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$3.6300 | Buy Now |
DISTI #
79AH7800
|
Newark | High-Speed Can Core System Basis Chip Rohs Compliant: Yes |Nxp UJA1076ATW/5V0WD,1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $2.7100 | Buy Now |
DISTI #
81R3428
|
Newark | High-Speed Can Core System Basis Chip/Reel Rohs Compliant: Yes |Nxp UJA1076ATW/5V0WD,1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 / $3.0300 | Buy Now |
DISTI #
568-13284-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HTSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5924 / $5.1700 | Buy Now |
DISTI #
UJA1076ATW/5V0WD,1
|
Avnet Americas | High-speed CAN Core System 32-Pin HTSSOP T/R - Tape and Reel (Alt: UJA1076ATW/5V0WD,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3545 / $2.7019 | Buy Now |
DISTI #
771-UJA1076ATW5V0WD1
|
Mouser Electronics | CAN Interface IC Hi Spd CAN Transcvr 4.5V-28V RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
DISTI #
V72:2272_06547561
|
Arrow Electronics | High Performance System Basis Chip IC Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 Container: Cut Strips | Americas - 2000 |
|
$2.5050 / $3.7240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
77793250
|
Verical | High Performance System Basis Chip IC Min Qty: 3 Package Multiple: 1 Date Code: 2405 | Americas - 2000 |
|
$2.5050 / $3.7240 | Buy Now |
|
Rochester Electronics | UJA1076 - High-Speed CAN Core System Basis Chip RoHS: Compliant Status: Active Min Qty: 1 | 28000 |
|
$2.6300 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJA1076ATW/5V0WD,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UJA1076ATW/5V0WD,1
NXP Semiconductors
UJA1076A - High-speed CAN core system basis chip TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.097 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |