Part Details for UJ31-CH-3-MSMT-TR-67 by Same Sky
Overview of UJ31-CH-3-MSMT-TR-67 by Same Sky
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC1093G(20)-E1-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
HA17431GLPAEL-E | Renesas Electronics Corporation | Shunt Regulators | |
HA17431VLPEL-E | Renesas Electronics Corporation | Shunt Regulators |
Price & Stock for UJ31-CH-3-MSMT-TR-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4971-1-ND
|
DigiKey | CONN RCPT USB3.1 TYPEC 24POS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1818 In Stock |
|
$2.0000 / $3.7400 | Buy Now |
DISTI #
490-UJ31-CH3MSMTTR67
|
Mouser Electronics | USB Connectors USB Jack 3.1 C type 24pin HZ SMT IP67 RoHS: Compliant | 0 |
|
$2.2900 / $3.5000 | Order Now |
|
Future Electronics | 24 Position Surface Mount, Through Hole, Right Angle USB-C Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$2.4900 | Buy Now |
|
Future Electronics | 24 Position Surface Mount, Through Hole, Right Angle USB-C Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Mid Mount (SMT), Black Insulator, IP67, USB Receptacle RoHS: Compliant |
370 In Stock |
|
$2.2500 / $2.8300 | Buy Now |
DISTI #
86309544
|
Verical | Conn USB 3.2 Type C RCP 24 POS 0.5mm/(0.4mm/0.8)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2442 | Americas - 2800 |
|
$1.9960 / $2.0860 | Buy Now |
DISTI #
58056084
|
Verical | Conn USB 3.2 Type C RCP 24 POS 0.5mm/(0.4mm/0.8)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 700 | Americas - 1400 |
|
$1.9960 | Buy Now |
|
Master Electronics | Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Mid Mount (SMT), Black Insulator, IP67, USB Receptacle RoHS: Compliant |
370 In Stock |
|
$2.2500 / $2.8300 | Buy Now |
Part Details for UJ31-CH-3-MSMT-TR-67
UJ31-CH-3-MSMT-TR-67 CAD Models
UJ31-CH-3-MSMT-TR-67 Part Data Attributes
|
UJ31-CH-3-MSMT-TR-67
Same Sky
Buy Now
|
Compare Parts:
UJ31-CH-3-MSMT-TR-67
Same Sky
Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Mid Mount (SMT), Black Insulator, IP67, USB Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant |