Part Details for UISMP2AM-6R8 by Elec & Eltek
Overview of UISMP2AM-6R8 by Elec & Eltek
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UISMP2AM-6R8
UISMP2AM-6R8 CAD Models
UISMP2AM-6R8 Part Data Attributes
|
UISMP2AM-6R8
Elec & Eltek
Buy Now
Datasheet
|
Compare Parts:
UISMP2AM-6R8
Elec & Eltek
General Purpose Inductor, 6.85uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E & E MAGNETIC PRODUCTS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.136 Ω | |
Inductance-Nom (L) | 6.85 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for UISMP2AM-6R8
This table gives cross-reference parts and alternative options found for UISMP2AM-6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UISMP2AM-6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UISMP2AM-6R8F | General Purpose Inductor, 6.85uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Elec & Eltek | UISMP2AM-6R8 vs UISMP2AM-6R8F |