Part Details for UI16.8/34.3-2 by Delta Electronics Inc
Overview of UI16.8/34.3-2 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for UI16.8/34.3-2
UI16.8/34.3-2 CAD Models
UI16.8/34.3-2 Part Data Attributes
|
UI16.8/34.3-2
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UI16.8/34.3-2
Delta Electronics Inc
Inverter Transformer, 24V In Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WIDTH INCLUDES TERMINAL ALSO | |
Height | 8 mm | |
Input Voltage-Max | 24 V | |
Length | 35.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 60 kHz | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 23.5 mm |