UHZ1A102MPM9CC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,

Overview of UHZ1A102MPM9CC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UHZ1A102MPM9CC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHZ1A102MPM9CC by Nichicon Corporation

UHZ1A102MPM9CC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2880 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. UHZ1A102MPM9CC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for UHZ1A102MPM9CC

This table gives cross-reference parts and alternative options found for UHZ1A102MPM9CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHZ1A102MPM9CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHN1A102MPD9CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHN1A102MPD9CT
UHN1A102MPD9CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHN1A102MPD9CM
UHZ1A102MPM9CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHZ1A102MPM9CT
UHZ1A102MPM9FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHZ1A102MPM9FA
GC108M1AF20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Man Yue Technology Holdings Ltd UHZ1A102MPM9CC vs GC108M1AF20
UHN1A102MPD9FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHN1A102MPD9FA
UHN1A102MPD9CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHN1A102MPD9CC
UHZ1A102MPM9CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHZ1A102MPM9CV
UHZ1A102MPM9CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation UHZ1A102MPM9CC vs UHZ1A102MPM9CA
NRSJ102M10V8X20TR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp UHZ1A102MPM9CC vs NRSJ102M10V8X20TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHZ1A102MPM9CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHZ1A102MPM9CC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHZ1A102MPM9CC would you like to use for your alert(s)?
  • Please alert me when UHZ1A102MPM9CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHZ1A102MPM9CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHZ1A102MPM9CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHZ1A102MPM9CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHZ1A102MPM9CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHZ1A102MPM9CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: