Part Details for UHW1J821MHD6 by Nichicon Corporation
Overview of UHW1J821MHD6 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW1J821MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2072
|
Newark | Radial/ Bulk |Nichicon UHW1J821MHD6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6500 | Buy Now |
DISTI #
493-17834-ND
|
DigiKey | CAP ALUM 820UF 20% 63V RADIAL TH Min Qty: 400 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3209 | Buy Now |
DISTI #
647-UHW1J821MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 63V RoHS: Compliant | 0 |
|
$1.3700 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
UHW1J821MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 820UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.4000 | Buy Now |
DISTI #
UHW1J821MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 63VDC, Ø18x20mm, ±20% Min Qty: 400 | 0 |
|
$1.8300 | RFQ |
Part Details for UHW1J821MHD6
UHW1J821MHD6 CAD Models
UHW1J821MHD6 Part Data Attributes
|
UHW1J821MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1J821MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5166 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1476 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHW1J821MHD6
This table gives cross-reference parts and alternative options found for UHW1J821MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1J821MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLH820MRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MRK18X20 |
NRSH821M63V18X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UHW1J821MHD6 vs NRSH821M63V18X20F1F |
63ZLH820MCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MCA18X20 |
63ZLH820MEFCRI18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MEFCRI18X20 |
EKYB630EBD821MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UHW1J821MHD6 vs EKYB630EBD821MM20S |
63ZLH820MKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MKC18X20 |
63ZLH820MEFC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MEFC18X20 |
63ZLH820MCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MCC18X20 |
63ZLH820MEFCCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MEFCCA18X20 |
63ZLH820MCE18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHW1J821MHD6 vs 63ZLH820MCE18X20 |