There are no models available for this part yet.
Overview of UHW1J391MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for UHW1J391MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ2067
|
Newark | Radial/ Bulk |Nichicon UHW1J391MHD6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $0.6380 | Buy Now | |
DISTI #
493-17831-ND
|
DigiKey | CAP ALUM 390UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
910 In Stock |
|
$0.5670 / $1.8700 | Buy Now | |
DISTI #
647-UHW1J391MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 390UF 63V RoHS: Compliant | 0 |
|
$0.5210 / $1.1200 | Order Now | |
DISTI #
UHW1J391MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 390UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5160 | Buy Now | |
DISTI #
UHW1J391MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 390uF, 63VDC, Ø12.5x20mm Min Qty: 1000 | 0 |
|
$0.9400 | RFQ |
CAD Models for UHW1J391MHD6 by Nichicon Corporation
Part Data Attributes for UHW1J391MHD6 by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.2457 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
995 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHW1J391MHD6
This table gives cross-reference parts and alternative options found for UHW1J391MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1J391MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZLJ390M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | UHW1J391MHD6 vs 63ZLJ390M12.5X20 |
EKYB630ELL391MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHW1J391MHD6 vs EKYB630ELL391MK20S |
EEUFS1J391 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | UHW1J391MHD6 vs EEUFS1J391 |
63ZLH390M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | UHW1J391MHD6 vs 63ZLH390M12.5X20 |
NRZJ391M63V12.5X20TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | UHW1J391MHD6 vs NRZJ391M63V12.5X20TB15MMPNF |
EKZN630EC3391MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHW1J391MHD6 vs EKZN630EC3391MK20S |
EKYB630ETD391MK20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHW1J391MHD6 vs EKYB630ETD391MK20S |
63ZLJ390MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | UHW1J391MHD6 vs 63ZLJ390MG412.5X20 |
EKYA630ELL391MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHW1J391MHD6 vs EKYA630ELL391MK20S |
NRSH391M63V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | UHW1J391MHD6 vs NRSH391M63V12.5X20SP7.5LLF |