-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2056
|
Newark | Radial/ Bulk |Nichicon UHW1J102MHD6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6300 | Buy Now |
DISTI #
493-17826-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
341 In Stock |
|
$1.0948 / $2.8600 | Buy Now |
DISTI #
647-UHW1J102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 63V RoHS: Compliant | 228 |
|
$1.2800 / $2.8700 | Buy Now |
|
Future Electronics | CAP ALUM 1000UF 20% 63V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks Container: Bag | 1250Bag |
|
$1.1200 / $1.1900 | Buy Now |
DISTI #
UHW1J102MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
UHW1J102MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 63VDC, Ø16x25mm Min Qty: 400 | 0 |
|
$1.8400 | RFQ |
DISTI #
UHW1J102MHD6
|
Avnet Abacus | UHW1J102MHD6 (Alt: UHW1J102MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHW1J102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW1J102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1734 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHW1J102MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHW1J102MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LGM1625RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UHW1J102MHD6 vs 2102LGM1625RXN511P |
8102LGM1625RXN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UHW1J102MHD6 vs 8102LGM1625RXN0B |
NRE-JL102M63V16X25SP7.5LSF | CAP,AL2O3,1MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | UHW1J102MHD6 vs NRE-JL102M63V16X25SP7.5LSF |
2102LGM1625RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UHW1J102MHD6 vs 2102LGM1625RXN511C |
NRE-JL102M63V16X25F3F | CAP,AL2O3,1MF,63VDC,20% -TOL,20% +TOL | NIC Components Corp | UHW1J102MHD6 vs NRE-JL102M63V16X25F3F |
63YXJ1000MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UHW1J102MHD6 vs 63YXJ1000MRX16X25 |
B41851F8108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UHW1J102MHD6 vs B41851F8108M002 |
8102LGM1625RXN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UHW1J102MHD6 vs 8102LGM1625RXN1M |
SH063M1000B7S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | UHW1J102MHD6 vs SH063M1000B7S-1625 |
8102LGM1625RXN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | UHW1J102MHD6 vs 8102LGM1625RXN1B |