Part Details for UHVS4020FCD226M by SEI Stackpole Electronics Inc
Overview of UHVS4020FCD226M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHVS4020FCD226M
UHVS4020FCD226M CAD Models
UHVS4020FCD226M Part Data Attributes
|
UHVS4020FCD226M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UHVS4020FCD226M
SEI Stackpole Electronics Inc
Fixed Resistor, 226000000ohm, 6000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 4020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.16 W | |
Resistance | 226000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 6000 V |
Alternate Parts for UHVS4020FCD226M
This table gives cross-reference parts and alternative options found for UHVS4020FCD226M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHVS4020FCD226M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHVS4020FDD226M | Fixed Resistor, 226000000ohm, 6000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP | SEI Stackpole Electronics Inc | UHVS4020FCD226M vs UHVS4020FDD226M |
UHVB4020FCD226M | Fixed Resistor, 226000000ohm, 6000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4020, CHIP | SEI Stackpole Electronics Inc | UHVS4020FCD226M vs UHVB4020FCD226M |