Part Details for UHVS2010FDL7G68 by SEI Stackpole Electronics Inc
Overview of UHVS2010FDL7G68 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHVS2010FDL7G68
UHVS2010FDL7G68 CAD Models
UHVS2010FDL7G68 Part Data Attributes
|
UHVS2010FDL7G68
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UHVS2010FDL7G68
SEI Stackpole Electronics Inc
Fixed Resistor, 7680000000ohm, 6000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.005 W | |
Resistance | 7680000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 6000 V |
Alternate Parts for UHVS2010FDL7G68
This table gives cross-reference parts and alternative options found for UHVS2010FDL7G68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHVS2010FDL7G68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHVB2010FDL7G68 | Fixed Resistor, 7680000000ohm, 6000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | UHVS2010FDL7G68 vs UHVB2010FDL7G68 |
UHVB2010FCL7G68 | Fixed Resistor, 7680000000ohm, 6000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | UHVS2010FDL7G68 vs UHVB2010FCL7G68 |
UHVB2010FTL7G68 | Fixed Resistor, 7680000000ohm, 6000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | UHVS2010FDL7G68 vs UHVB2010FTL7G68 |
UHVS2010FTL7G68 | Fixed Resistor, 7680000000ohm, 6000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | UHVS2010FDL7G68 vs UHVS2010FTL7G68 |