UHVB4020FDL2G43
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 2430000000ohm, 16000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4020, CHIP

Overview of UHVB4020FDL2G43 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for UHVB4020FDL2G43 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHVB4020FDL2G43 by SEI Stackpole Electronics Inc

UHVB4020FDL2G43
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 4020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
10.16 mm
Package Style
SMT
Package Width
5.08 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.106 W
Resistance
2430000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
4020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
16000 V
Want to compare parts?
  1. UHVB4020FDL2G43
    SEI Stackpole Electronics Inc
    Fixed Resistor, 2430000000ohm, 16000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4020, CHIP
    VS

Alternate Parts for UHVB4020FDL2G43

This table gives cross-reference parts and alternative options found for UHVB4020FDL2G43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHVB4020FDL2G43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHVS4020FKL2G43 Fixed Resistor, 2430000000ohm, 16000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4020, CHIP SEI Stackpole Electronics Inc UHVB4020FDL2G43 vs UHVS4020FKL2G43
UHVS4020FDL2G43 Fixed Resistor, 2430000000ohm, 16000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4020, CHIP SEI Stackpole Electronics Inc UHVB4020FDL2G43 vs UHVS4020FDL2G43
UHVB4020FKL2G43 Fixed Resistor, 2430000000ohm, 16000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 4020, CHIP SEI Stackpole Electronics Inc UHVB4020FDL2G43 vs UHVB4020FKL2G43

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHVB4020FDL2G43 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHVB4020FDL2G43 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of UHVB4020FDL2G43 would you like to use for your alert(s)?
  • Please alert me when UHVB4020FDL2G43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHVB4020FDL2G43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHVB4020FDL2G43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHVB4020FDL2G43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHVB4020FDL2G43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHVB4020FDL2G43 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: