UHVB3512FCD453M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 453000000ohm, 8000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP

Overview of UHVB3512FCD453M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for UHVB3512FCD453M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHVB3512FCD453M by SEI Stackpole Electronics Inc

UHVB3512FCD453M
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 3512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
8.89 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.142 W
Resistance
453000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
3512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
8000 V
Want to compare parts?
  1. UHVB3512FCD453M
    SEI Stackpole Electronics Inc
    Fixed Resistor, 453000000ohm, 8000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP
    VS

Alternate Parts for UHVB3512FCD453M

This table gives cross-reference parts and alternative options found for UHVB3512FCD453M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHVB3512FCD453M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHVS3512FKD453M Fixed Resistor, 453000000ohm, 8000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc UHVB3512FCD453M vs UHVS3512FKD453M
UHVS3512FDD453M Fixed Resistor, 453000000ohm, 8000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc UHVB3512FCD453M vs UHVS3512FDD453M
UHVB3512FKD453M Fixed Resistor, 453000000ohm, 8000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3512, CHIP SEI Stackpole Electronics Inc UHVB3512FCD453M vs UHVB3512FKD453M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHVB3512FCD453M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHVB3512FCD453M by SEI Stackpole Electronics Inc

  • Please alert me when UHVB3512FCD453M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHVB3512FCD453M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHVB3512FCD453M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHVB3512FCD453M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHVB3512FCD453M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHVB3512FCD453M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: