-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7228
|
Newark | Radial/ Bulk |Nichicon UHV1V221MPD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
493-17634-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4382 In Stock |
|
$0.1099 / $0.5600 | Buy Now |
DISTI #
647-UHV1V221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% RoHS: Compliant | 248 |
|
$0.1090 / $0.4900 | Buy Now |
DISTI #
E02:0323_04114942
|
Arrow Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 990mA 6000h 105°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Date Code: 2404 | Europe - 1000 |
|
$0.1475 | Buy Now |
DISTI #
UHV1V221MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 35VDC, Ø8x11.5mm Min Qty: 2000 | 0 |
|
$0.1790 | RFQ |
DISTI #
UHV1V221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: UHV1V221MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHV1V221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1V221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.077 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 495 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHV1V221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1V221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH220MLDFKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UHV1V221MPD1TD vs 35ZLH220MLDFKC8X11.5 |
RGA221M1VBK-0811S | Aluminum Electrolytic Capacitor, | Surge Components Inc | UHV1V221MPD1TD vs RGA221M1VBK-0811S |
UTW220M35TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHV1V221MPD1TD vs UTW220M35TR528X11.5 |
LZ1V227M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1V221MPD1TD vs LZ1V227M0811MCS |
EKZH350ETD221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV1V221MPD1TD vs EKZH350ETD221MHB5D |
RGA221M1VCC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHV1V221MPD1TD vs RGA221M1VCC-0811B |
UTW220M35TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHV1V221MPD1TD vs UTW220M35TR18X11.5 |
UTW220M35TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UHV1V221MPD1TD vs UTW220M35TR638X11.5 |
35YXS220MEFC8X11.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | UHV1V221MPD1TD vs 35YXS220MEFC8X11.5 |
RGA221M1VBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | UHV1V221MPD1TD vs RGA221M1VBK-0811P |