Part Details for UHV1E821MPD1AA by Nichicon Corporation
Overview of UHV1E821MPD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHV1E821MPD1AA
UHV1E821MPD1AA CAD Models
UHV1E821MPD1AA Part Data Attributes
|
UHV1E821MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E821MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1E821MPD1AA
This table gives cross-reference parts and alternative options found for UHV1E821MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E821MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217256821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHV1E821MPD1AA vs MAL217256821E3 |
UHV1E821MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHV1E821MPD1AA vs UHV1E821MPD1CC |
RJM-25V821MH5#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | UHV1E821MPD1AA vs RJM-25V821MH5#-F58 |
REF1020821M025K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | UHV1E821MPD1AA vs REF1020821M025K |
UHV1E821MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | UHV1E821MPD1AA vs UHV1E821MPD1CP |
25ZLH820MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | UHV1E821MPD1AA vs 25ZLH820MEFCRI10X20 |
NRSG821M25V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | UHV1E821MPD1AA vs NRSG821M25V10X20F1F |
25ZLK820MCA10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1E821MPD1AA vs 25ZLK820MCA10X20 |
B41859C5827M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UHV1E821MPD1AA vs B41859C5827M008 |
25ZLK820MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1E821MPD1AA vs 25ZLK820MCC10X20 |