UHV1E681MPD1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF,

Overview of UHV1E681MPD1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for UHV1E681MPD1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHV1E681MPD1CV by Nichicon Corporation

UHV1E681MPD1CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1815 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UHV1E681MPD1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for UHV1E681MPD1CV

This table gives cross-reference parts and alternative options found for UHV1E681MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E681MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25ZLH680MT810X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF Rubycon Corporation UHV1E681MPD1CV vs 25ZLH680MT810X16
B41821F5687M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UHV1E681MPD1CV vs B41821F5687M008
RJM-25V681MH4#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, ELNA America Inc UHV1E681MPD1CV vs RJM-25V681MH4#-F
EKYB250EC3681MJ16S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con UHV1E681MPD1CV vs EKYB250EC3681MJ16S
25ZLH680MEFCCE10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHV1E681MPD1CV vs 25ZLH680MEFCCE10X16
EEUFR1E681 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UHV1E681MPD1CV vs EEUFR1E681
25ZLJ680MCC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHV1E681MPD1CV vs 25ZLJ680MCC10X16
MAL214866681E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 680 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents UHV1E681MPD1CV vs MAL214866681E3
25AX680MEFCCC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, Rubycon Corporation UHV1E681MPD1CV vs 25AX680MEFCCC10X16
25ZLH680MEFCKC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UHV1E681MPD1CV vs 25ZLH680MEFCKC10X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHV1E681MPD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHV1E681MPD1CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHV1E681MPD1CV would you like to use for your alert(s)?
  • Please alert me when UHV1E681MPD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHV1E681MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHV1E681MPD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHV1E681MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHV1E681MPD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHV1E681MPD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: