Part Details for UHV1E391MPD1AA by Nichicon Corporation
Overview of UHV1E391MPD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UHV1E391MPD1AA
UHV1E391MPD1AA CAD Models
UHV1E391MPD1AA Part Data Attributes
|
UHV1E391MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1E391MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1330 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1E391MPD1AA
This table gives cross-reference parts and alternative options found for UHV1E391MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E391MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1E391MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1E391MPD1AA vs UHV1E391MPD |
RJM-25V391MG4# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | UHV1E391MPD1AA vs RJM-25V391MG4# |
MK1E397M08015MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1AA vs MK1E397M08015MR |
UHV1E391MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UHV1E391MPD1AA vs UHV1E391MPD1CP |
UHV1E391MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | UHV1E391MPD1AA vs UHV1E391MPD1CM |
EKZH250ELL391MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV1E391MPD1AA vs EKZH250ELL391MH15D |
EKZM250EC5391MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | UHV1E391MPD1AA vs EKZM250EC5391MH15D |
EKZM250ELL391MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV1E391MPD1AA vs EKZM250ELL391MH15D |
RJM-25V391MG4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | UHV1E391MPD1AA vs RJM-25V391MG4#-G10 |
MK1E397M08015JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | UHV1E391MPD1AA vs MK1E397M08015JL |