There are no models available for this part yet.
Overview of UHV1E151MED1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for UHV1E151MED1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T7200
|
Newark | Radials/Tp&ammo |Nichicon UHV1E151MED1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1400 | Buy Now |
CAD Models for UHV1E151MED1TD by Nichicon Corporation
Part Data Attributes for UHV1E151MED1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0375 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
220 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.13
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UHV1E151MED1TD
This table gives cross-reference parts and alternative options found for UHV1E151MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1E151MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZM250ELL151MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV1E151MED1TD vs EKZM250ELL151MF11D |
NRZJ151M25V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UHV1E151MED1TD vs NRZJ151M25V6.3X11SPF |
ESL157M025AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UHV1E151MED1TD vs ESL157M025AE3DA |
EKYB250ETD151MF11D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | UHV1E151MED1TD vs EKYB250ETD151MF11D |
25ZLJ150MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UHV1E151MED1TD vs 25ZLJ150MTA6.3X11 |
EKZN250ETE151MF11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UHV1E151MED1TD vs EKZN250ETE151MF11D |
NRSH151M25V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UHV1E151MED1TD vs NRSH151M25V6.3X11TBNF |
NRSH151M25V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UHV1E151MED1TD vs NRSH151M25V6.3X11F3F |
RXH221M1EBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF | Lelon Electronics Corp | UHV1E151MED1TD vs RXH221M1EBK-0611 |
25ZLH150MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UHV1E151MED1TD vs 25ZLH150MTA6.3X11 |