UHV1C151MED1TA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF

Overview of UHV1C151MED1TA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for UHV1C151MED1TA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHV1C151MED1TA by Nichicon Corporation

UHV1C151MED1TA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
450 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UHV1C151MED1TA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF
    VS

Alternate Parts for UHV1C151MED1TA

This table gives cross-reference parts and alternative options found for UHV1C151MED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1C151MED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1151LCMAA11RTN111B CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 1151LCMAA11RTN111B
8151LCMAA11RTN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 8151LCMAA11RTN4F
8151LCMAA11RXN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 8151LCMAA11RXN0F
8151LCMAA11RT04B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 8151LCMAA11RT04B
8151LCMAA11RTN711J CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 8151LCMAA11RTN711J
1151LCMAA11RTN111M CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 1151LCMAA11RTN111M
8151LCMAA11RTN0J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 8151LCMAA11RTN0J
2151LCMAA11RTN111J CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 2151LCMAA11RTN111J
2151LCMAA11RTN711B CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 2151LCMAA11RTN711B
8151LCMAA11RX00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF Fenghua (HK) Electronics Ltd UHV1C151MED1TA vs 8151LCMAA11RX00C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHV1C151MED1TA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHV1C151MED1TA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHV1C151MED1TA would you like to use for your alert(s)?
  • Please alert me when UHV1C151MED1TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHV1C151MED1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHV1C151MED1TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHV1C151MED1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHV1C151MED1TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHV1C151MED1TA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: