Part Details for UHV1C151MED by Nichicon Corporation
Overview of UHV1C151MED by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1C151MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7740
|
Newark | Radials/Bulk |Nichicon UHV1C151MED RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 / $0.0880 | Buy Now |
Part Details for UHV1C151MED
UHV1C151MED CAD Models
UHV1C151MED Part Data Attributes
|
UHV1C151MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1C151MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV1C151MED
This table gives cross-reference parts and alternative options found for UHV1C151MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1C151MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151LCMAA11RTN111B | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 1151LCMAA11RTN111B |
8151LCMAA11RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 8151LCMAA11RTN4F |
8151LCMAA11RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 8151LCMAA11RXN0F |
8151LCMAA11RT04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 8151LCMAA11RT04B |
8151LCMAA11RTN711J | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 8151LCMAA11RTN711J |
1151LCMAA11RTN111M | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 1151LCMAA11RTN111M |
8151LCMAA11RTN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 8151LCMAA11RTN0J |
2151LCMAA11RTN111J | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 2151LCMAA11RTN111J |
2151LCMAA11RTN711B | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 2151LCMAA11RTN711B |
8151LCMAA11RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | UHV1C151MED vs 8151LCMAA11RX00C |